Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | SS496A1....Copy |
| Order Code | 1134457 |
| Product Range | SS490 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | SS496A1....Copy |
| Order Code | 1134457 |
| Product Range | SS490 Series |
| Technical Datasheet | |
| Hall Effect Type | Linear |
| Output Current | 1.5mA |
| No. of Pins | 3Pins |
| Sensor Case Style | TO-92 |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 10.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | SS490 Series |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for SS496A1....
2 Products Found
Technical Specifications
| Hall Effect Type | Linear |
|---|---|
| No. of Pins | 3Pins |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| Product Range | SS490 Series |
| MSL | - |
| Output Current | 1.5mA |
|---|---|
| Sensor Case Style | TO-92 |
| Supply Voltage Max | 10.5V |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00093 |
