Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | SS496A1..Copy |
| Order Code | 1470598 |
| Product Range | SS490 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | SS496A1..Copy |
| Order Code | 1470598 |
| Product Range | SS490 Series |
| Technical Datasheet | |
| Hall Effect Type | Linear |
| Supply Voltage DC Min | 4.5V |
| Sensor Type | Linear |
| Supply Voltage DC Max | 10.5V |
| Sensor Case / Package | TO-92 |
| Output Current | 1.5mA |
| Sensor Terminals | Through Hole |
| No. of Pins | 3Pins |
| Sensor Case Style | TO-92 |
| Sensor Housing | Rectangular |
| Supply Voltage Min | 4.5VDC |
| Output Configuration | Sink / Source |
| Supply Voltage Max | 10.5VDC |
| Output Voltage Min | 0.4VDC |
| Operating Temperature Min | -40°C |
| Switching Speed | 3µs |
| Operating Temperature Max | 150°C |
| Product Range | SS490 Series |
| Qualification | - |
Alternatives for SS496A1..
2 Products Found
Technical Specifications
| Hall Effect Type | Linear |
|---|---|
| Sensor Type | Linear |
| Sensor Case / Package | TO-92 |
| Sensor Terminals | Through Hole |
| Sensor Case Style | TO-92 |
| Supply Voltage Min | 4.5VDC |
| Supply Voltage Max | 10.5VDC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Supply Voltage DC Min | 4.5V |
|---|---|
| Supply Voltage DC Max | 10.5V |
| Output Current | 1.5mA |
| No. of Pins | 3Pins |
| Sensor Housing | Rectangular |
| Output Configuration | Sink / Source |
| Output Voltage Min | 0.4VDC |
| Switching Speed | 3µs |
| Product Range | SS490 Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318038 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
