Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSEP8736-3Copy
Order Code1201209
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity10°
Diode Case StyleSide Looking
Radiant Intensity (Ie)1.7mW/Sr
Rise Time700ns
Fall Time tf700ns
Forward Current If(AV)50mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
Product Overview
The SEP8736-3 is an aluminium gallium arsenide infrared emitting diode moulded in a side-emitting smoke grey plastic package. The body and integral lens design combines the mounting advantage of a side-emitting package with the narrow emission pattern of a T-1 style device. The SEP8736 IRED is designed for those applications which require longer coupling distances than standard side-emitting devices can provide, such as touch screens. The IRED is also especially well-suited to applications in which adjacent channel crosstalk could be a problem. It is mechanically and spectrally matched to SDP8436 phototransistor.
- Side-looking plastic package
- Enhanced coupling distance
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
Side Looking
Rise Time
700ns
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
10°
Radiant Intensity (Ie)
1.7mW/Sr
Fall Time tf
700ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
