
Product Information
Product Overview
The SDP8600-001 is a single-chip Optoschmitt IC, detectors moulded in a side-looking black plastic package to minimize the effect of visible ambient light. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and an NPN output transistor with a 10kR (nominal) pull-up resistor. Output rise and fall times are independent of the rate of change of incident light. Detector sensitivity has been internally temperature compensated. Flexibility of use is enhanced by a choice of three different lead configurations, in-line (SDP8601/8611), 0.05-inch (1.27mm) offset pin circle (SDP8600/8610) and 0.10-inch (2.54mm) offset centre lead (SDP8602/8612). Buffer - Output is HI when incident light intensity is above the turn-on threshold level. Inverter - Output is LO when incident light intensity is above the turn-on threshold level.
- Side-looking plastic package
- 55° (nominal) acceptance angle
- Wide sensitivity ranges
- TTL/LSTTL/CMOS compatible
- Buffer (SDP8600/8601/8602) or inverting (SDP8610/8611/8612) logic available
- Three different lead spacing arrangements
- Mechanically and spectrally matched to SEP8506 and SEP8706 infrared emitting diodes
Applications
Sensing & Instrumentation
Technical Specifications
-
-
-
50°
4.5V
85°C
TUK SGACK902S Keystone Coupler
Side View Through Hole
-
-
16V
-40°C
4mA
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
