Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSDP8406-3Copy
Order Code1201206
Technical Datasheet
Wavelength Typ-
Viewing Angle50°
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleRadial Leaded
Product Range-
Automotive Qualification Standard-
MSL-
Alternatives for SDP8406-3
1 Product Found
Product Overview
The SDP8406-3 is a Silicon NPN Phototransistor moulded in a side-looking clear plastic package. The chip is positioned to accept radiation through a plastic lens from the side of the package.
- 50° Acceptance angle (nominal)
- Wide sensitivity ranges
- Mechanically and spectrally matched to SEP8506 and SEP8706 infrared emitting diodes
Applications
Sensing & Instrumentation
Technical Specifications
Wavelength Typ
-
Power Consumption
100mW
Transistor Case Style
Radial Leaded
Automotive Qualification Standard
-
Viewing Angle
50°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
