Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoMIPAN2XX150PSAAX
Order Code387393802
Your Part Number
Technical Datasheet
1,166 total stock globally
Need more?
1166 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.890 ($90.079) |
Price for:Each
Minimum: 1
Multiple: 1
$81.89 ($90.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMIPAN2XX150PSAAX
Order Code387393802
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min-
Pressure Port Size1/8"
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeWater, Hydraulic Fluid, Compressed Air
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
125°C
Pressure Port Type
NPT Male
Pressure Port Size
1/8"
Supply Voltage Min
4.75VDC
Media Type
Water, Hydraulic Fluid, Compressed Air
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328