Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoLSA1ACopy
Manufacturer Standard Lead Time12 weeks
Order Code179632901
Product RangeHDLS Series
Your Part Number
31 total stock globally
Need more?
31 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $463.550 ($509.905) |
Price for:Each
Minimum: 1
Multiple: 1
$463.55 ($509.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLSA1ACopy
Manufacturer Standard Lead Time12 weeks
Order Code179632901
Product RangeHDLS Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPDT-1NC / 1NO
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max0.45N
Product RangeHDLS Series
Contact Current DC Max10A
Contact Voltage DC Max250V
Product Overview
The LSA1A is a 10A/600V Standard Side Rotary Plug-in Switch, 1NC/1NO SPDT Snap Action with Silver contacts, Double Break with Zinc Die-Cast material, designed to withstand seismic shock, Stainless steel (NEMA 4X) versions, Pre-leaded cable or pre-wired connector types, Completely fluorocarbon (FC) sealed versions, use with HDLS series.
- Wide variety of operating heads
- Field adjustable operating modes for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof version
- -40°C low operating temperature
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) version
- Epoxy filled wash down (NEMA 6P)
- Completely fluorocarbon (FC) sealed version
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
0.45N
Contact Current DC Max
10A
Contact Configuration
SPDT-1NC / 1NO
Contact Voltage AC Max
600V
Product Range
HDLS Series
Contact Voltage DC Max
250V
Technical Docs (3)
Alternatives for LSA1A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.728016
