Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHCH-1000-001Copy
Order Code1566264
Product RangeHCH-1000 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHCH-1000-001Copy
Order Code1566264
Product RangeHCH-1000 Series
Technical Datasheet
Accuracy %2%
Sensor TypeCapacitive
Humidity Range0% to 100% Relative Humidity
Supply Voltage5VAC
Sensing Accuracy2%
Sensor Case StyleSIP
Supply Voltage Min-
Supply Voltage Max5VAC
Sensor Case / PackageSIP
Response Time15s
No. of Pins2Pins
Output Interface-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeHCH-1000 Series
Qualification-
MSL-
Alternatives for HCH-1000-001
1 Product Found
Technical Specifications
Accuracy %
2%
Humidity Range
0% to 100% Relative Humidity
Sensing Accuracy
2%
Supply Voltage Min
-
Sensor Case / Package
SIP
No. of Pins
2Pins
Sensor Mounting
Through Hole
Operating Temperature Max
120°C
Qualification
-
Sensor Type
Capacitive
Supply Voltage
5VAC
Sensor Case Style
SIP
Supply Voltage Max
5VAC
Response Time
15s
Output Interface
-
Operating Temperature Min
-40°C
Product Range
HCH-1000 Series
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90289010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
