Print Page
Product Overview
The BZ-2RW824-A2 is a single-pole double-throw (SPDT) Basic Switch with a straight lever actuator and silver contacts. This MICRO SWITCH™ BZ series standard premium large plastic basic switch comes with a general purpose phenolic housing and supports screw termination. It features elongated mounting hole for easier, more accurate mounting and accepted world-wide standard "Large Basic" switch. It is used for simple or precision on/off application needs, as well as end of limit, presence/absence and manual operator interface functions.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- -55 to 85°C Operating temperature range
Applications
HVAC, Medical, Test & Measurement, Automotive
Technical Specifications
Contact Current Max
15A
Product Range
BZ Series
Operating Force Max
0.7N
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
600VAC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288