Print Page
185 total stock globally
Need more?
185 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.650 ($26.015) |
Price for:Each
Minimum: 1
Multiple: 1
$23.65 ($26.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BZ-2R-A2 is a single-pole double-throw (SPDT) premium large Standard Basic Microswitch with a pin plunger actuator and screw terminations. The MICRO SWITCH™ BZ series standard basic switch is used for simple or precision ON/OFF application needs and also end of limit, presence/absence and manual operator interface functions. The snap action switch ganged together and actuated by a single actuator. Field adjustable operating point is an option for the switch.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Easy installation
- Tight hysteresis/differential travel
- Enhanced performance
Applications
Industrial, Aerospace, Defence, Military, Logistics, Consumer Electronics, Test & Measurement, Medical, HVAC
Technical Specifications
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
125V
Product Range
BZ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123