Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No24PCCFA2G
Order Code3414930
Product Range24PC Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No24PCCFA2G
Order Code3414930
Product Range24PC Series
Technical Datasheet
Operating Pressure Max15psi
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Voltage Rating10V
Port StyleStraight
Supply Current2mA
Product Range24PC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Operating Pressure Max
15psi
Pressure Measurement Type
Gauge
Port Style
Straight
Product Range
24PC Series
Sensor Output Type
Voltage
Voltage Rating
10V
Supply Current
2mA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0