Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No1CPSA1Copy
Order Code5146475
Product RangeCPS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,162.520 ($1,278.772) |
Price for:Each
Minimum: 1
Multiple: 1
$1,162.52 ($1,278.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1CPSA1Copy
Order Code5146475
Product RangeCPS Series
Technical Datasheet
Cable Span76m
Contact ConfigurationSPDT
Contact Voltage AC Max-
Contact Current AC Max10A
Contact Voltage DC Max-
Contact Current DC Max-
Product RangeCPS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Span
76m
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Product Range
CPS Series
Contact Configuration
SPDT
Contact Current AC Max
10A
Contact Current DC Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.698
