Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOLTEK
Manufacturer Part NoHT7150A-1-TO92LFCopy
Order Code1420874
Product Range5V 30mA LDO Voltage Regulators
Your Part Number
No Longer Stocked
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT7150A-1-TO92LFCopy
Order Code1420874
Product Range5V 30mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min6V
Input Voltage Max24V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current30mA
Output Current Max30mA
Dropout Voltage Typ @ Current100mV
Dropout Voltage - Typ @ Current100mV
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range5V 30mA LDO Voltage Regulators
MSL-
Product Overview
The HT7150A-1-TO92LF is a 3-terminal low power high Voltage Regulator implemented in CMOS technology. It allows input voltages as high as 24V. The TinyPower™ LDO with several fixed output voltages ranging from 2.1 to 5V. CMOS technology ensures low voltage drop and low quiescent current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain variable voltages and currents.
- Low power consumption
- Low voltage drop
- Low temperature coefficient
- Output voltage accuracy - Tolerance ±3%
Applications
Communications & Networking, Audio, Imaging, Video & Vision
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
30mA
Dropout Voltage - Typ @ Current
100mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
5V 30mA LDO Voltage Regulators
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Max Output Current
30mA
Dropout Voltage Typ @ Current
100mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000766
