Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOLTEK
Manufacturer Part NoHT48R11-18DIP-F-0Copy
Order Code115952
Product RangeHT48RXX Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT48R11-18DIP-F-0Copy
Order Code115952
Product RangeHT48RXX Microcontrollers
Technical Datasheet
Product RangeHT48RXX Microcontrollers
Device Core-
Operating Frequency Max-
Program Memory Size-
No. of Pins18Pins
IC Case / PackageDIP
No. of I/O's11I/O's
Interfaces-
RAM Memory Size64Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.4V
Supply Voltage Max2.4V
Operating Temperature Min-25°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU Family-
MCU Series-
Qualification-
MSL-
Technical Specifications
Product Range
HT48RXX Microcontrollers
Operating Frequency Max
-
No. of Pins
18Pins
No. of I/O's
11I/O's
RAM Memory Size
64Byte
ADC Resolution
-
Supply Voltage Max
2.4V
Operating Temperature Max
70°C
MCU Family
-
Qualification
-
Device Core
-
Program Memory Size
-
IC Case / Package
DIP
Interfaces
-
ADC Channels
-
Supply Voltage Min
2.4V
Operating Temperature Min
-25°C
IC Mounting
Through Hole
MCU Series
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
