Print Page
Image is for illustrative purposes only. Please refer to product description.
![HOLSWORTHY - TE CONNECTIVITY 36401J33NGTDF Thin Film Inductor, 33 nH, 2.75 ohm, 1.5 GHz, 250 mA, 0603 [1608 Metric], 3640 Series](https://au.element14.com/productimages/standard/en_GB/42419029.jpg)
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part No36401J33NGTDFCopy
Order Code
Re-Reel1174050RL
Cut Tape1174050
Product Range3640 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part No36401J33NGTDFCopy
Order Code
Re-Reel1174050RL
Cut Tape1174050
Product Range3640 Series
Technical Datasheet
Inductance33nH
DC Resistance Max2.75ohm
Self Resonant Frequency1.5GHz
DC Current Rating250mA
Inductor Case / Package0603 [1608 Metric]
Product Range3640 Series
Inductance Tolerance± 2%
Inductor ConstructionShielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Technical Specifications
Inductance
33nH
Self Resonant Frequency
1.5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
-
Product Width
0.8mm
DC Resistance Max
2.75ohm
DC Current Rating
250mA
Product Range
3640 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
