Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOBUT
Manufacturer Part NoTERMINAL BOOTCopy
Manufacturer Standard Lead Time9 weeks
Order Code20003701
Your Part Number
1,278 total stock globally
Need more?
1,278 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.270 ($1.397) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$1.27 ($1.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoTERMINAL BOOTCopy
Manufacturer Standard Lead Time9 weeks
Order Code20003701
Technical Datasheet
Accessory TypeTerminal Boot
For Use WithConnectors
No. of Positions-
Strain Relief MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TERMINAL BOOT is a rubber terminal boot. Suitable for protecting the stud terminals on DIN72, DIN96 and DIN48 direct connected ammeters rated 10A above.
- Prevents accidental contact with the live terminals on Hobut DIN meters
Technical Specifications
Accessory Type
Terminal Boot
No. of Positions
-
Product Range
-
For Use With
Connectors
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
