Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOBUT
Manufacturer Part NoCT132TRAN50A-4/20MA
Order Code254747602
Your Part Number
Technical Datasheet
125 total stock globally
Need more?
125 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $80.340 ($88.374) |
Price for:Each
Minimum: 1
Multiple: 1
$80.34 ($88.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
CT132TRAN50A-4/20MA is a current sensor/transducer. Suitable for transforming low currents of 50A AC into standard DC output signals.
- 50A input current, 4-20mA loop powered output
- Built in sealable terminal covers
- Compact size and high accuracy
- Base or DIN rail mounting
- 4kV 50Hz (1 sec) isolation voltage
- Operating range from 0 to 120% nominal full scale
- 45/65Hz frequency range
- Temperature range from -15 to +50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12