Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOBUT
Manufacturer Part NoCT132TRAN20A-4/20MACopy
Manufacturer Standard Lead Time11 weeks
Order Code254747501
Product RangeCT132TRAN Series
Your Part Number
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $77.090 ($84.799) |
Price for:Each
Minimum: 1
Multiple: 1
$77.09 ($84.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT132TRAN20A-4/20MACopy
Manufacturer Standard Lead Time11 weeks
Order Code254747501
Product RangeCT132TRAN Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range15VDC to 30VDC
Measured CurrentAC
Accuracy± 0.5%
Current Sensor Technology-
Response Time200ms
Primary Current20A
Sensor MountingDIN Rail
Operating Temperature Min-15°C
Operating Temperature Max50°C
Product RangeCT132TRAN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Current
Measured Current
AC
Current Sensor Technology
-
Primary Current
20A
Operating Temperature Min
-15°C
Product Range
CT132TRAN Series
Supply Voltage Range
15VDC to 30VDC
Accuracy
± 0.5%
Response Time
200ms
Sensor Mounting
DIN Rail
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
