Print Page
Product Information
ManufacturerHOBUT
Manufacturer Part No164-5-H8Copy
Order Code1373230
Product Range164
Technical Datasheet
CT ConstructionMolded Case
Current Ratio600:5
Accuracy ClassClass 0.5
Power Rating5VA
Window Diameter28mm
Frequency Range-
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current600A
Secondary Current Nom5A
Product Range164
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
Molded Case
Accuracy Class
Class 0.5
Window Diameter
28mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Current Ratio
600:5
Power Rating
5VA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
600A
Product Range
164
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303399
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2

