Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHITEC
Manufacturer Part No190-00
Order Code4395578
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerHITEC
Manufacturer Part No190-00
Order Code4395578
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Measuring Range Max25mm
Graduations0.001mm
Accuracy-
No. of Anvils-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 190-00 is a 25mm Digital Micrometre with HITEC data output. It is offers DIN 863/1 satin chromed reading parts and carbide tip.
Applications
Industrial, Test & Measurement
Technical Specifications
Measuring Range Max
25mm
Accuracy
-
Product Range
TUK SGACK902S Keystone Coupler
Graduations
0.001mm
No. of Anvils
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
