Print Page
Image is for illustrative purposes only. Please refer to product description.

341 total stock globally
Need more?
341 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.850 ($13.035) |
Price for:Each
Minimum: 1
Multiple: 1
$11.85 ($13.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The STAS2 is a 2+PE-contact Cable Plug with tin-plated contacts, PG 7 cable gland. The ST-series cable plug/rectangular connector with PA contact bearer and housing. Screw type of termination. It features UL94V-0 flame-rated contact bearer and UL94HB flame-rated housing. Suitable for 4 to 6.5mm cables.
- Grey housing
- Maximum 1.5mm² conductor size
- 250VAC/DC Rated voltage
- 16/10A AC/DC Current
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
