Print Page
Image is for illustrative purposes only. Please refer to product description.

356 total stock globally
Need more?
356 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.120 ($15.532) |
Price for:Each
Minimum: 1
Multiple: 1
$14.12 ($15.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The STAK3N is a 3 + PE female rectangular Cable socket with strain relief, tin-plated brass contacts, screw termination, PA contact bearer and housing.
- PG11 Cable gland
- 1.5mm² Maximum conductor size
- 400VAC/250VDC Rated voltage
- 10ADC/16AAC Rated current
- ≤5mΩ Contact resistance
- IP54 Protection rating
- -30 to +90°C Temperature range
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
