Print Page
Image is for illustrative purposes only. Please refer to product description.

1,306 total stock globally
Need more?
1306 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.450 ($29.095) |
Price for:Each
Minimum: 1
Multiple: 1
$26.45 ($29.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELKE 512 PG9P
Order Code120717201
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric200mm
Cable Length - Imperial8"
Product Range0
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ELKE 512 PG9P is a 5-contact Screw-in Appliance Socket with gold-plated contacts, PG 9 front mounting thread, wire ends, screw locking, coding with adjusting nut and re-positionable. The front panel mounting appliance socket with PVC cable, PA contact bearer and Cu Zn/Ni housing, NBR O-ring. Meets IEC 61076-2-101 and IEC 60947-5-2 standards. It features 94V-2 flame-rated contact bearer.
- Metallic housing
- 0.34mm² Conductor size
- 50VAC/DC Rated voltage
- 4A Rated current
- 3 Pollution severity
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
8"
SVHC
No SVHC (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
