Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoCM06EA20-27SCopy
Order Code494793
Technical Datasheet
Connector TypeStandard Circular Connector
No. of Contacts14Contacts
Contact MaterialCopper Alloy
IP RatingIP67
SVHCLead (27-Jun-2018)
Technical Specifications
Connector Type
Standard Circular Connector
Contact Material
Copper Alloy
SVHC
Lead (27-Jun-2018)
No. of Contacts
14Contacts
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
