
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CA6LDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 361190501 |
| Product Range | CA Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.980 ($18.678) |
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CA6LDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 361190501 |
| Product Range | CA Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | CA Series |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 7Contacts |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Threaded |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| IP Rating | IP67 |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The CA6LD from Hirschmann is a field attachable circular cable socket connector for mains connection with 6 + PE socket contacts. It is a genuine all-rounder industrial connector for all control cable connections in hydraulic, pneumatic systems and special machinery construction. Easy handling for a quick assembly with integrated strain relief ensures high vibration proof and withstands even highest stresses. It is a robust, universal circular connector for machinery engineering in general, control engineering, electrical medical equipment as well as for chemical industry. Connector housing is made of impact resistant plastic with screw locking system for trouble free and permanent connections.
- IP67 degree of protection
- Maximum conductor cross section of 0.75mm²
- Operating voltage of 250V AC/DC
- Operating current of 10A AC/DC
- Approved by VDE, UR, SEV and CSA standards
- Brass contacts with silver plating
- Solder connection
- Black colour housing
- Temperature range from -40°C to 90°C
Applications
Industrial, Medical, Power Management
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Receptacle |
| Circular Connector Contact Type | Solder Socket |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Copper Alloy |
| IP Rating | IP67 |
| Product Range | CA Series |
|---|---|
| No. of Contacts | 7Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | Silver |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .032 |
