CA3GS
Circular Connector, Circular Power Connector, CA Series, Panel Mount Plug, 4 Contacts, Screw Pin

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CA3GSCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 49466501 |
| Product Range | CA Series |
| Also Known As | CA 3 GS, 932322100 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.600 ($10.560) |
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CA3GSCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 49466501 |
| Product Range | CA Series |
| Also Known As | CA 3 GS, 932322100 |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | CA Series |
| Circular Connector Shell Style | Panel Mount Plug |
| No. of Contacts | 4Contacts |
| Circular Connector Contact Type | Screw Pin |
| Coupling Style | Threaded |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| IP Rating | IP65, IP67 |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The CA3GS from Hirschmann is a field attachable circular panel mounted plug connector for mains connection with 3 + PE pin contacts. It is a genuine all-rounder industrial connector for all control cable connections in hydraulic, pneumatic systems and special machinery construction. Easy handling for a quick assembly with integrated strain relief ensures high vibration proof and withstands even highest stresses. It is a robust, universal circular connector for machinery engineering in general, control engineering, electrical, medical equipment as well as in chemical industry. Connector housing is made of impact resistant plastic with screw locking system for trouble free and permanent connections.
- IP67 degree of protection
- Maximum conductor cross section of 1.5mm²
- Operating voltage of 250VDC/400VAC
- Operating current of 10A DC / 16A AC
- Approved by VDE, UR, SEV and CSA standards
- Brass contacts with silver plating
- Screw connection
Applications
Industrial, Power Management, Medical
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Plug |
| Circular Connector Contact Type | Screw Pin |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Copper Alloy |
| IP Rating | IP65, IP67 |
| Product Range | CA Series |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | Silver |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (1)
Alternatives for CA3GS
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |
