Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.090 ($18.799) |
Product Information
Product Overview
The CA6LS from Hirschmann is a field attachable circular cable plug connector for mains connection with 6 + PE pin contacts. It is a genuine all-rounder industrial connector for all control cable connections in hydraulic, pneumatic systems and special machinery construction. Easy handling for a quick assembly with integrated strain relief ensures high vibration proof and withstands even highest stresses. It is a robust, universal circular connector for machinery engineering in general, control engineering, electrical medical equipment as well as for chemical industry. Connector housing is made of impact resistant plastic with screw locking system for trouble free and permanent connections.
- IP67 degree of protection
- Maximum conductor cross section of 0.75mm²
- Operating voltage of 250V AC/DC
- Operating current of 10A AC/DC
- Approved by VDE, UR, SEV and CSA standards
- Brass contacts with silver plating
- Solder connection
- Black colour housing
- Temperature range from -40°C to 90°C
Applications
Industrial, Medical, Power Management
Technical Specifications
Field Attachable Circular Connector
Cable Mount Plug
Solder Pin
Nylon (Polyamide) Body
Copper Alloy
IP66, IP67
CA Series
7Contacts
Threaded
-
Silver
0
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate