Print Page
Image is for illustrative purposes only. Please refer to product description.

85 total stock globally
Need more?
85 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.530 ($12.683) |
Price for:Each
Minimum: 1
Multiple: 1
$11.53 ($12.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 932448100 is a 6-contact Cable Socket with PG 7 cable gland and forked spring tin plated solder contacts. This cable mount rectangular power receptacle connector features black housing and solder termination.
- 50VAC/DC Rated voltage
- 6A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
- IP65 Protection class (IEC 60529)
- -40 to +90°C Temperature range
Applications
Industrial, Automation & Process Control
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
