Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part NoMST 3
Order Code49724102
Product RangeMST 3 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.890 ($3.179) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$2.89 ($3.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part NoMST 3
Order Code49724102
Product RangeMST 3 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating6A
Voltage Rating60V
Contact PlatingNickel Plated Contacts
Connector ColourBlack, Blue, Green, Red, Yellow
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeMST 3 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MST 3 is a 2mm Miniature Plug, 6A/30VAC/60VDC rated, nickel-plated brass pin contact, solder as termination type. This MST 3 connector features flexible, shatter-proof insulated sleeve, connecting leads with a maximum external diameter of 1.9mm, available in black, red, blue, yellow, green, grey.
- Category I measurement according to IEC 61010 standard
- -25 to +60°C Rated temperature range
- PVC-P housing
- 6mΩ Contact resistance
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
6A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
MST 3 Series
Connector Mounting
Cable Mount
Voltage Rating
60V
Connector Colour
Black, Blue, Green, Red, Yellow
Contact Termination Type
Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635