Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973659100
Order Code81043502
Product RangePRUEF 2 S Series
Your Part Number
55 total stock globally
Need more?
55 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.900 ($5.390) |
Price for:Each
Minimum: 1
Multiple: 1
$4.90 ($5.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973659100
Order Code81043502
Product RangePRUEF 2 S Series
Technical Datasheet
Test Probe Type-
Test Probe FunctionsVoltage
Accuracy-
For Use WithVoltage Testers
Product RangePRUEF 2 S Series
SVHCLead (23-Jan-2024)
Product Overview
The 973659100 is a contact-protected Test Probe with insulated brass 4mm diameter socket connection. It comes with elastic, shatter-proof insulating sleeve and slender stainless steel tip. It offers tip penetrates insulation and oxide layers. It connects with sliding sleeve measuring leads.
- PRUEF 2 S type
- Polypropylene/thermoplastic elastomer housing
- UL94-HB Flammability rating
- -25 to 80°C Temperature range
- PP / TPE housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Contents
Test probe, Tip protector and IC tap SS 260.
Technical Specifications
Test Probe Type
-
Accuracy
-
Product Range
PRUEF 2 S Series
Test Probe Functions
Voltage
For Use With
Voltage Testers
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012