Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973600101
Order Code209852402
Product RangeMSZ 2 Series
Your Part Number
Technical Datasheet
161 total stock globally
Need more?
161 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.020 ($3.322) |
Price for:Each
Minimum: 1
Multiple: 1
$3.02 ($3.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973600101
Order Code209852402
Product RangeMSZ 2 Series
Technical Datasheet
Accessory Type2mm Pin to 4mm Socket Adapter
For Use WithTest Equipments
Product RangeMSZ 2 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Injection-moulded adapter plug from 2 mm diameter plug to 4 mm diameter socket. This adapter plug enables application of 4 mm plugs and also sockets from 2 mm system.
- 2 mm system
- Plugs
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 6 A rated current (1)
- PP housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Technical Specifications
Accessory Type
2mm Pin to 4mm Socket Adapter
Product Range
MSZ 2 Series
For Use With
Test Equipments
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856