Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973528101
Order Code81042302
Your Part Number
28 total stock globally
Need more?
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.580 ($18.238) |
Price for:Each
Minimum: 1
Multiple: 1
$16.58 ($18.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973528101
Order Code81042302
Technical Datasheet
Centreline Spacing-
Spring Force Initial-
Spring Force Working Travel-
Product Overview
The 973528101 is a contact-protected clamp-type Test Probe with rotating grip jaws and flexible shaft. The grip jaws allow clamping of pins and wires up to a maximum of 4mm diameter. It offers brass 4mm diameter contact-protected socket connection. It is stackable with MLN and MLB measuring leads. It has phenol formaldehyde housing and nickel contact surface.
- UL94V-0 Flammability rating
- Clamp-type test probe
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 4 A rated current (1)
- PF housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement, Industrial
Technical Specifications
Centreline Spacing
-
Spring Force Working Travel
-
Spring Force Initial
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024