Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934160101Copy
Manufacturer Standard Lead Time9 weeks
Order Code121246702
Product RangeMAL N 4-0,64/100-0,25 Series
Your Part Number
518 total stock globally
Need more?
518 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.620 ($6.182) |
Price for:Each
Minimum: 1
Multiple: 1
$5.62 ($6.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934160101Copy
Manufacturer Standard Lead Time9 weeks
Order Code121246702
Product RangeMAL N 4-0,64/100-0,25 Series
Technical Datasheet
Test Connector Type A0.64mm Square Pin Socket
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating3A
Voltage Rating60VDC
Product RangeMAL N 4-0,64/100-0,25 Series
SVHCLead (23-Jan-2024)
Product Overview
The 934160101 is an injection-moulded measuring lead with sprung 4mm diameter plug and 4mm diameter socket for further connection and insulated socket for 0.64mm round pillar and 0.64mm rectangular pillar. Highly flexible 0.25mm² stranded wire.
- Pin (spring loaded) and socket (spring loaded) contact
- 70mΩ contact resistance
- PVC cable material
- Cable length: 100 cm
- Rated voltage: 30 VAC / 60 VDC
- 130 x 0.05mm wire stranding
- Temperature range: -15 °C to +70 °C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Industrial, Test & Measurement
Technical Specifications
Test Connector Type A
0.64mm Square Pin Socket
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
Lead (23-Jan-2024)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1m
Current Rating
3A
Product Range
MAL N 4-0,64/100-0,25 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
