Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934099100
Order Code828194702
Product RangeLAS S WS Series
Your Part Number
Technical Datasheet
1,876 total stock globally
Need more?
1876 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.880 ($4.268) |
Price for:Each
Minimum: 1
Multiple: 1
$3.88 ($4.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934099100
Order Code828194702
Product RangeLAS S WS Series
Technical Datasheet
Connector MountingCable Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeLAS S WS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LAS S WS series from Hirschmann are 4mm rigid spring loaded safety plugs. These are safety connectors for tower construction with screw connection for leads from 0.5mm² to 1.5 mm² and 4.2mm maximum lead outer diameter. Simple assembly by Click-System.
- IEC 61010 measurement category
- Screw termination
- Rated voltage of AC/DC 1000V
- Rated current of 24A
- Contact resistance is 10mohm
- Nickel plated brass contact
- Contact spring material is beryllium copper
- UL 94 V-2 approved polyamide (PA) housing material
- Temperature range from -15°C to +70°C
- Available in variety of colours
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
24A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
LAS S WS Series
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008