Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 934061100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 401781001 |
| Product Range | MLN 50/2,5 Series |
| Your Part Number | |
| Technical Datasheet |
203 total stock globally
150 more incoming. You can reserve stock now
203 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.690 ($8.459) |
Price for:Each
Minimum: 1
Multiple: 1
$7.69 ($8.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 934061100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 401781001 |
| Product Range | MLN 50/2,5 Series |
| Technical Datasheet | |
| Test Connector Type A | 4mm Stackable Banana Plug |
| Test Connector Type B | 4mm Stackable Banana Plug |
| Lead Length - Imperial | 19.6" |
| Lead Length - Metric | 500mm |
| Insulator Colour | Black |
| Current Rating | 32A |
| Voltage Rating | 60VDC |
| Product Range | MLN 50/2,5 Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
Measuring lead, at either end 4 mm diameter plug with caged spring and 4 mm diameter socket for tower construction. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.
- 4 mm system
- Measuring leads
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 32 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Industrial, Test & Measurement
Technical Specifications
| Test Connector Type A | 4mm Stackable Banana Plug |
|---|---|
| Lead Length - Imperial | 19.6" |
| Insulator Colour | Black |
| Voltage Rating | 60VDC |
| SVHC | No SVHC (23-Jan-2024) |
| Test Connector Type B | 4mm Stackable Banana Plug |
|---|---|
| Lead Length - Metric | 500mm |
| Current Rating | 32A |
| Product Range | MLN 50/2,5 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .034 |
