Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930224100
Order Code49716202
Product RangeMPB 1 Series
Your Part Number
Technical Datasheet
483 total stock globally
Need more?
483 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.580 ($5.038) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$4.58 ($5.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930224100
Order Code49716202
Product RangeMPB 1 Series
Technical Datasheet
For Use With-
Current Rating6A
Mounting Hole Dia-
Operating Voltage-
Insulator Colour-
Product RangeMPB 1 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
2 mm diameter miniature test socket, dimensions complying with DIN 41649. Suitable for measuring and testing printed circuits during operation. Tin-plated sprung bronze contact spring. Test socket with horizontal and vertical connections.
- 2 mm system
- Sockets
- Solder connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 6 A rated current (1)
- PC housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
For Use With
-
Mounting Hole Dia
-
Insulator Colour
-
SVHC
No SVHC (23-Jan-2024)
Current Rating
6A
Operating Voltage
-
Product Range
MPB 1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002