Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930176100Copy
Order Code117642802
Product RangeBIL 20 Series
Your Part Number
672 total stock globally
Need more?
672 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.060 ($6.666) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$6.06 ($6.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930176100Copy
Order Code117642802
Product RangeBIL 20 Series
Technical Datasheet
Product RangeBIL 20 Series
Current Rating32A
Voltage Rating60V
Product Overview
930176100 is a binding post. It has 4mm diameter tin-plated brass socket with solder connection and M6 thread. The socket with insulated head and ring for installation in equipment chassis and switch panels with a wall thickness up to 2mm.
- 60VDC rated voltage
- 32A rated current
- PF housing material
Technical Specifications
Product Range
BIL 20 Series
Voltage Rating
60V
Current Rating
32A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
