Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 930109100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 117644801 |
| Product Range | KD 10 Series |
| Your Part Number | |
| Technical Datasheet |
58 total stock globally
200 more incoming. You can reserve stock now
58 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.450 ($12.595) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$11.45 ($12.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 930109100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 117644801 |
| Product Range | KD 10 Series |
| Technical Datasheet | |
| Product Range | KD 10 Series |
Product Overview
Insulated coupling with a nickel-plated brass tube for two 4 mm diameter plugs.
- 4 mm system
- Sockets
- Unsprung socket 4 mm connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 10 A rated current (1)
- PS housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
| Product Range | KD 10 Series |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01896 |
