Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-R-SMT-1(10)Copy
Manufacturer Standard Lead Time14 weeks
Order Code168807702
Product RangeU.FL
Also Known As331-0472-2-10
Your Part Number
88,177 total stock globally
62,500 more incoming. You can reserve stock now
88,177 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.130 ($1.243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.30 ($12.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-R-SMT-1(10)Copy
Manufacturer Standard Lead Time14 weeks
Order Code168807702
Product RangeU.FL
Also Known As331-0472-2-10
Technical Datasheet
Connector TypeU.FL Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeU.FL
SVHCNo SVHC (23-Jan-2024)
Product Overview
The U. FL-R-SMT-1(10) from Hirose is a straight ultra miniature SMT coaxial receptacle. These connectors offer high frequency performance from DC to 6GHz and impedance of 50 ohm to meet the frequency requirements of a wide variety of miniature equipments.
- Phosphor bronze with gold plated contacts
- LCP insulator
- VSWR of 1.3max at 0 to 3GHz
- Operating temperature range from -40°C to 90°C
- Silver plating shell
- Extraction jig permits simple removal of connectors
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
Connector Type
U.FL Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (23-Jan-2024)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
U.FL
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
