Print Page
U.FL-R-SMT-1(10)
RF / Coaxial Connector, U.FL Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm, Brass
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | U.FL-R-SMT-1(10)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 168807701 |
| Product Range | U.FL |
| Also Known As | 331-0472-2-10 |
| Your Part Number | |
| Technical Datasheet |
116,840 total stock globally
10 more incoming. You can reserve stock now
116,840 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.902 ($0.9922) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.02 ($9.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | U.FL-R-SMT-1(10)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 168807701 |
| Product Range | U.FL |
| Also Known As | 331-0472-2-10 |
| Technical Datasheet | |
| Connector Type | U.FL Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Surface Mount Vertical |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 6GHz |
| Connector Mounting | PCB Mount |
| Product Range | U.FL |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The U. FL-R-SMT-1(10) from Hirose is a straight ultra miniature SMT coaxial receptacle. These connectors offer high frequency performance from DC to 6GHz and impedance of 50 ohm to meet the frequency requirements of a wide variety of miniature equipments.
- Phosphor bronze with gold plated contacts
- LCP insulator
- VSWR of 1.3max at 0 to 3GHz
- Operating temperature range from -40°C to 90°C
- Silver plating shell
- Extraction jig permits simple removal of connectors
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
| Connector Type | U.FL Coaxial |
|---|---|
| Coaxial Termination | Surface Mount Vertical |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 6GHz |
| Product Range | U.FL |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000057 |
