Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LP-068N1-A-(100)Copy
Order Code3908045
Product RangeU.FL Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LP-068N1-A-(100)Copy
Order Code3908045
Product RangeU.FL Series
Technical Datasheet
Cable Length - Imperial4"
Connector to Connector90° U.FL Plug to 90° U.FL Plug
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Plug
Connector Type BU.FL Plug
Impedance50ohm
Jacket ColourBlack
Product RangeU.FL Series
Alternatives for U.FL-2LP-068N1-A-(100)
1 Product Found
Product Overview
The U.FL-2LP-068N1-A-(100) is a 100mm Coaxial Cable Assembly with U.FL plug at both ends, double ended, 1.13mm diameter. Gray jacket. Phosphor bronze shell with silver plating.
- Extremely small occupied mounting area
- Lightweight
- Frequency range up to 6GHz
- Use of ultra-fine PTFE cable
- 500MΩ Insulation resistance
Applications
Consumer Electronics, Wireless, Test & Measurement
Technical Specifications
Cable Length - Imperial
4"
Cable Length - Metric
100mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
U.FL Series
Connector to Connector
90° U.FL Plug to 90° U.FL Plug
Coaxial Cable Type
1.13mm
Connector Type B
U.FL Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000625
