Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoKM32A-2S-HU(W)(800)
Order Code4771915
Product RangeKM32A Series
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.431 ($0.4741) |
| 10+ | $0.328 ($0.3608) |
| 100+ | $0.299 ($0.3289) |
| 250+ | $0.282 ($0.3102) |
| 500+ | $0.273 ($0.3003) |
Price for:Each
Minimum: 1
Multiple: 1
$0.43 ($0.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoKM32A-2S-HU(W)(800)
Order Code4771915
Product RangeKM32A Series
Product RangeKM32A Series
No. of Positions2Ways
Pitch Spacing2mm
For Use WithHirose KM32A Series Crimp Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KM32A Series
No. of Positions
2Ways
For Use With
Hirose KM32A Series Crimp Pin Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015