Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoKM32A-2S-HU(B)(800)
Order Code4771914
Product RangeKM32A Series
Your Part Number
4,000 total stock globally
Need more?
4000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.588 ($0.6468) |
| 100+ | $0.457 ($0.5027) |
| 500+ | $0.413 ($0.4543) |
| 1000+ | $0.335 ($0.3685) |
| 2500+ | $0.316 ($0.3476) |
| 5000+ | $0.310 ($0.341) |
Price for:Each
Minimum: 10
Multiple: 10
$5.88 ($6.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoKM32A-2S-HU(B)(800)
Order Code4771914
Product RangeKM32A Series
Product RangeKM32A Series
No. of Positions2Ways
Pitch Spacing2mm
For Use WithHirose KM32A Series Crimp Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KM32A Series
No. of Positions
2Ways
For Use With
Hirose KM32A Series Crimp Pin Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00146