Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $61.220 ($67.342) |
Product Information
Product Overview
The HR25A-9P-20P is a 20-position male miniature Circular Connector with gold plated phosphor bronze contacts and a PPS insulator. It has nickel plated zinc alloy outer shell and comes with a ethylene propylene rubber gasket and chloroprene rubber boots. The HR25A series plug has soldering wire termination method and push-pull locking style. It is recommended for use with 28AWG wire. It features polarized for correct insertion by a straight push-in movement. Built-in release mechanism securely locks mated connectors while allowing quick connection by simply pulling on the plug release collar. Secure locks between the metal shells provide excellent ground connection for the application requiring EMI protection.
- Small size, high density
- Small size, high density
- Metal shells
- 7mm Cable outer diameter
- 1A Rated current
- 30VAC, 42VDC Rated voltage
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 100VAC for one minute Withstanding voltage
- 1000 Mating/unmating cycles
Applications
Industrial
Technical Specifications
Miniature Circular Connector
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate