Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-7R-6S(73)
Order Code182697302
Product RangeHR10 Series
Also Known As110-0307-9-73
Your Part Number
Technical Datasheet
782 total stock globally
Need more?
782 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.240 ($9.064) |
Price for:Each
Minimum: 1
Multiple: 1
$8.24 ($9.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-7R-6S(73)
Order Code182697302
Product RangeHR10 Series
Also Known As110-0307-9-73
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeHR10 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Zinc Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingSilver
IP Rating-
SVHCLead (23-Jan-2024)
Product Overview
The HR10A-7R-6S(73) is a 6-position female high performance miniature Circular Connector with polyamide resin and PBT resin insulator, silver plated copper alloy contacts. The HR10 series receptacle has straight connector orientation, soldering wire termination method and push-pull locking style. It is recommended for use with 26AWG wire. Easy to operate, the single-action push-pull lock structure allows for quick and efficient locking and unlocking.
- Simple, yet highly reliable design for compact, high density applications
- Extremely easy mating/unmating operations
- 2A Rated current
- 100VAC, 140VDC Rated voltage
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC Maximum withstanding voltage
- 1000 Mating/unmating cycles
Applications
Industrial
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Zinc Alloy Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
HR10 Series
No. of Contacts
6Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Silver
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003758