Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-10TR-12S(73)Copy
Order Code1192439
Product RangeHR10 Series
Also Known As110-0453-0-73
Your Part Number
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-10TR-12S(73)Copy
Order Code1192439
Product RangeHR10 Series
Also Known As110-0453-0-73
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeHR10 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts12Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body Plating-
Contact MaterialBeryllium Copper
Contact PlatingSilver
IP Rating-
Alternatives for HR10A-10TR-12S(73)
1 Product Found
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Plating
-
Contact Plating
Silver
Product Range
HR10 Series
No. of Contacts
12Contacts
Coupling Style
Threaded
Contact Material
Beryllium Copper
IP Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
