You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) DF9-9S-1V(32)

Mezzanine Connector, Receptacle, 1 mm, 2 Rows, 9 Contacts, Surface Mount, Phosphor Copper

HIROSE(HRS) DF9-9S-1V(32)
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF9-9S-1V(32)
Order Code:
2427993
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
540-0054-0-32
Technical Datasheet:
DF9-9S-1V(32)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DF9)

See all from this product range

Product Overview

The DF9 series SMT Board-to-Board Connectors comply with the standard connector specification for the flat panel display interface, which U.S VESA and has selected as FPDI-1. The mating area is designed in a trapezoidal structure and perfectly prevents the mis-insertion despite the miniature size. The contact is constructed without the material frangible surface in the contact portion and provides a smooth insertion and use feeling. Two type plating, tin-plated and gold-plated are prepared.
  • Perfect Mis-insertion Prevention
  • Equipped with Easy Lock mechanism
  • Smooth insertion and extraction feeling
  • Setting two type plating as standard

Applications

Portable Devices, Consumer Electronics

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle (View Associated Connectors)

:
1mm

:
2Rows

:
9Contacts

:
Surface Mount

:
Phosphor Copper

:
Tin Plated Contacts

:
DF9

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

540-0054-0-32
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2427709 Check stock

Available for back order

More stock available to supplier lead times which is approximately 29/07/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$0.861 ( $0.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
  • 1000+
  • 5000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1000+ $0.861 ($0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.775 ($0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 2427709) x 1.58 = $1,580.00
Total Price: $1,580.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1000 (Reel 2427993) x 0.861 = $861.00
Total Price: $861.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2427709
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.