Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF40C-90DS-0.4V(51)
Order Code242769602
Also Known As684-4124-8-51
Your Part Number
Technical Datasheet
19,468 total stock globally
Need more?
19468 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.890 ($2.079) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.89 ($2.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF40C-90DS-0.4V(51)
Order Code242769602
Also Known As684-4124-8-51
Technical Datasheet
Product Overview
DF40C-90DS-0.4V(51) is a receptacle connector.
- 0.4mm contact pitch, 0.4mm mounting pitch
- 1.5mm minimum/STEP mated height
- 30 mating/unmating cycles
- Straight connector orientation
- 0.3A rated current, 50V AC/50V DC rated voltage
- Operating temperature range from -55°C to 85°C
- 20.0Gbps transmission rate, 90mohm maximum contact resistance
- Gold contact plating, black housing colour
- 150V maximum withstanding voltage
- 20.6mm connector length, 3.38mm connector width, 1.45mm connector height
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907