Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-22DS-2CCopy
Order Code1688311
Product RangeDF11
Also Known As543-0510-6-00
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-22DS-2CCopy
Order Code1688311
Product RangeDF11
Also Known As543-0510-6-00
Technical Datasheet
Product RangeDF11
No. of Positions22Ways
Pitch Spacing2mm
For Use WithDF11 Series Contacts
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
DF11
No. of Positions
22Ways
For Use With
DF11 Series Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
