Product Information
Product Overview
The 3540-10P-CV(50) is a miniature shielded long life I/O Interface Connector designed for use with portable terminal equipment. Its is suited to a wide range of applications including hand-held terminals and PDA equipment because of excellent insertion/removal durability(20000 times). The lock uses a snap-lock system which relieves the stress that accompanies forceful removal, making these connectors resistance to external forces such as sudden pulls of the cable. Release of the lock is achieved with a simple operation of push buttons at the left and right sides of the plug. A positive lock sensation is provided by a click locking sound when the connector engages. Use of a new box-bending structure for the metal shell supports EMI protection and makes this a tough connector.
- Solder type termination style
- Plug connector opening portion
- Standard type cover
- Structure of the contacts is highly reliable, two-contact bellows type
- Board mounting system uses 0.8mm spaced single row SMT for easy mounting
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Automation & Process Control, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10Contacts
I/O
-
Gold Plated Contacts
Plug
Solder
Cable Mount
Copper
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate